06171410

Heilind Number:RYC06171410
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06171410
ECAD Model:
3D Model

Description:

06171410

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06171410
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:EC0792-000
SKU:RYC06171410

Detailed Description

Easily identify cables with our Z-Type Marker in striking yellow. Crafted from durable flexible PVC, this marker ensures long-lasting performance. The straight-cut design and push-on application make installation a breeze. Featuring a black legend for clear labeling, it's perfect for cable diameters ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm). Ideal for organization and identification in various settings, this marker is a must-have for efficient cable management.