06173448

Heilind Number:RYC06173448
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173448
ECAD Model:
3D Model

Description:

06173448

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173448
Color:Yellow
Legend:.
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Part Aliases:EC0916-000
SKU:RYC06173448

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, a must-have for efficient identification of wires and cables. Crafted from durable PVC, it ensures long-lasting performance in any setting. Featuring a straight cut design and easy push-on application, it simplifies the labeling process. The black legend stands out clearly against the yellow background, ensuring easy readability. Compatible with cable diameters ranging from 0.13 to 0.22 inches (3.4 to 5.7 mm), it offers versatility for various applications. Ideal for use in labeling and identifying wire and cable installations, this marker is a reliable solution for your labeling needs. Elevate your cable management with this high-quality marker, perfect for professional use in industrial, commercial, or residential settings.