06173904

Heilind Number:RYC06173904
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06173904
ECAD Model:
3D Model

Description:

06173904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06173904
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.13 - .22 in, 3.4 - 5.7 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC0925-000
SKU:RYC06173904

Detailed Description

Easily identify and organize your cables with our Z-Type Marker, designed for efficient labeling in any workspace. Crafted from durable PVC material in a sleek white hue, these markers feature straight cuts for a clean, professional finish. The black legend stands out clearly, ensuring easy readability. With a push-on design, they effortlessly attach to cables with diameters ranging from .13 to .22 inches (3.4 to 5.7 mm). Perfect for streamlining your labeling process, these markers are a must-have in any toolkit for tidy and efficient cable management.