06181424

Heilind Number:RYC06181424
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06181424
ECAD Model:
3D Model

Description:

06181424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06181424
Color:Yellow
Legend:O
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.15 - .25 in, 3.8 - 6.3 mm
Part Aliases:EJ2147-000
SKU:RYC06181424

Detailed Description

Easily identify cables with our Yellow Z-Type Marker. Made of durable Flexible PVC, this marker ensures long-lasting performance. Its straight cut design and push-on installation allow for quick and hassle-free application on cables with a diameter of .15 to .25 inches (3.8 to 6.3 mm). The black legend stands out for clear identification. Perfect for organizing wires in various applications, this marker is a must-have in any labeling and identification arsenal. Explore our wide range of Label & Identification Products for all your cable marking needs.