06201401

Heilind Number:RYC06201401
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201401
ECAD Model:
3D Model

Description:

06201401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201401
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:EJ2202-000
SKU:RYC06201401

Detailed Description

Easily identify and organize cables with our Yellow Z-Type Marker. Made of durable flexible PVC, this marker features a straight cut and a convenient push-on design for quick installation. The black legend stands out clearly against the bright yellow background, ensuring easy readability. Compatible with cables ranging from .17 to .27 inches in diameter, it's perfect for a variety of applications. Ideal for efficient cable management, this marker is a must-have for any workspace.