06201416

Heilind Number:RYC06201416
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201416
ECAD Model:
3D Model

Description:

06201416

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201416
Color:Yellow
Legend:G
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EJ2248-000
SKU:RYC06201416

Detailed Description

Enhance cable organization with our vibrant yellow Z-Type Marker, designed for easy identification and labeling. Crafted from durable flexible PVC, this marker ensures long-lasting performance. The black legend stands out clearly against the bright background, offering excellent contrast. Suitable for cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm), it provides a secure and snug fit. With a straight-cut design and push-on application, installation is quick and effortless. Perfect for a variety of wire and cable management tasks, this marker is a must-have for any professional workspace. Elevate your labeling game with this high-quality solution from our range of Label & Identification Products.