06201919

Heilind Number:RYC06201919
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201919
ECAD Model:
3D Model

Description:

06201919

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201919
Color:White
Legend:J
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1246-000
SKU:RYC06201919

Detailed Description

Enhance cable organization with our Z-Type Marker in White, a must-have accessory for efficient labeling. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. Featuring a convenient Push-On design, it effortlessly attaches to cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). The straight cut and black legend offer clear identification, while the RoHS compliance guarantees environmentally-friendly usage. Perfect for streamlining cable management in various applications, this marker is a valuable addition to any toolkit.