06201935

Heilind Number:RYC06201935
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201935
ECAD Model:
3D Model

Description:

06201935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201935
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:Z
Marker Cut:Straight
Part Aliases:EC1262-000
SKU:RYC06201935

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for quick and easy identification. Made of flexible PVC, this marker ensures durability and reliability. Featuring a straight cut for seamless application, it effortlessly slides onto cables with a diameter ranging from .17 to .27 inches (4.3 - 6.9 mm). The black legend stands out against the white background for clear labeling. Compliant with RoHS standards, this marker is environmentally friendly. Perfect for various applications, from home projects to industrial use, it's an essential tool for efficient cable management. Elevate your labeling techniques with this high-quality Z-Type Marker.