06203927

Heilind Number:RYC06203927
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203927
ECAD Model:
3D Model

Description:

06203927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203927
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.169 - .271 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:EC1338-000
SKU:RYC06203927

Detailed Description

Easily identify cables with our Z-Type Marker in White, a must-have for organization and efficiency in any workplace. Made of durable flexible PVC, these markers are designed for long-lasting use. The straight-cut design ensures a secure fit, while the black legend stands out clearly for easy reading. Simply push them on for quick installation, compatible with cable diameters ranging from .169 to .271 inches (4.3 to 6.9 mm). Perfect for labeling wires and cables in a variety of settings, from industrial to residential. Stay organized and streamline your workflow with these essential label and identification products.