06221606

Heilind Number:RYC06221606
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06221606
ECAD Model:
3D Model

Description:

06221606

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06221606
Color:Blue
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.22 - .35 in, 5.5 - 8.9 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC1403-000
SKU:RYC06221606

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant blue. Made of durable PVC, this push-on marker features a straight cut for effortless installation on cables with diameters ranging from .22 to .35 inches (5.5 to 8.9 mm). With a bold black legend, it ensures clear and lasting labeling. Perfect for organizing wires in various settings, from industrial to residential, this marker is a must-have for efficient cable management. Upgrade your labeling system with our high-quality wire and cable marker, designed for professional use.