06243417

Heilind Number:RYC06243417
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06243417
ECAD Model:
3D Model

Description:

06243417

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06243417
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.31 - .5 in, 7.9 - 12.7 mm
Product Type:Push-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:EC1644-000
SKU:RYC06243417

Detailed Description

Enhance cable organization with our vibrant Yellow Z-Type Marker, perfect for efficient identification in any setting. Crafted from durable PVC, this marker ensures long-lasting performance. Featuring a straight cut design and a convenient push-on application, it offers hassle-free installation on cables with diameters ranging from .31 to .5 inches (7.9 to 12.7 mm). The black legend provides clear and crisp labeling, while its compact size makes it ideal for various wire and cable marking applications. Elevate your labeling system with this essential accessory from our Wire & Cable Markers collection.