13611505

Heilind Number:RYC13611505
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:13611505
ECAD Model:
3D Model

Description:

13611505

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 13611505
Color:Green
Series:K-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.165 - .276 in, 4.2 - 7 mm
Product Type:Tie-On
Legend Color:Black
Legend:5
Marker Cut:Straight
Part Aliases:EC6504-000
SKU:RYC13611505

Detailed Description

Effortlessly organize and identify cables with these durable Tie-On markers, designed for quick and secure attachment. With a vibrant green color and clear black legends, they ensure easy visibility and legibility. Crafted from flexible PVC, they offer reliable performance and durability. The straight-cut design allows for efficient installation on cables with a diameter ranging from .165 to .276 inches (4.2 to 7 mm). Part of the K-Type Marker series, these markers are a practical solution for labeling in various industries. Perfect for use in conjunction with our Wire & Cable Markers, Cards, & Sleeves, they streamline the identification process, making cable management a breeze.