| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 44A0111-16-4 |
| Outside Diameter: | .072 in, 1.83 mm |
| Insulation Material: | Modified Radiation Cross-linked PVDF |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Part Aliases: | 282004-000 2820043008 |
| SKU: | RYC44A0111-16-4.M |
44A0111-16-4
| Heilind Number: | RYC44A0111-16-4.M |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 44A0111-16-4 |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with RoHS regulations using this high-quality 16 AWG hook-up wire, perfect for a variety of applications. With its durable tin-coated copper conductor and modified radiation cross-linked PVDF insulation, it ensures reliable performance even in harsh environments. The yellow jacket color makes it easily identifiable, while its 600V rated voltage and wide operating temperature range of -65 to 150°C offer versatility. With 19 strands and a conductor outside diameter of 1.42 mm, this wire provides efficient conductivity and flexibility. Ideal for use in electronics, appliances, and more, it's a must-have for any wiring project.

