| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0111-16-0 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .068 in, 1.73 mm |
| Strand Size: | 29 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in |
| Part Aliases: | 216120-005 2161203003 |
| SKU: | RYC55A0111-16-0 |
55A0111-16-0
Specifications
Detailed Description
Enhance your wire management with this high-quality single-conductor cable, featuring a durable construction for reliable performance. With an insulation material of Modified Radiation Cross-linked ETFE Polymer, this wire boasts exceptional protection and safety. The tin-coated copper conductor ensures efficient conductivity, while the 16 AWG wire size and 29 AWG strand size offer versatility for various applications. Rated for 600V, it guarantees reliable power transmission. With a sleek black color and RoHS compliance, this cable is not only functional but also environmentally friendly. Upgrade your setup with this essential component.

