| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0812-24-3 |
| Wire Size: | 24 AWG |
| Jacket Color: | Orange |
| Rated Voltage: | 600 V |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Operating Temperature Range: | -65 - 200 °C |
| Outside Diameter: | .045 in, 1.14 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .08 mm |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Part Aliases: | 007281-000 |
| SKU: | RYC55A0812-24-3 |
55A0812-24-3
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 24 AWG hook-up wire. Featuring a vibrant orange jacket, this wire is not only visually striking but also durable, with a rated voltage of 600 V. Its silver-coated copper conductor ensures efficient signal transmission, while the modified radiation cross-linked ETFE polymer insulation guarantees reliability in extreme temperatures ranging from -65 to 200 °C. With 19 strands and an insulation thickness of 0.08 mm, this single-conductor wire boasts flexibility and resilience. Whether you're working on industrial machinery or intricate electronic devices, this wire, with an outside diameter of 1.14 mm, is the perfect choice for your connectivity needs.

