55A1211-10-9-9

Heilind Number:RYC55A1211-10-9-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A1211-10-9-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1211-10-9-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A1211-10-9-9
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Radiation-Crosslinked, Modified ETFE
Operating Temperature Range:-65 - 150 °C
Wire Size:10 AWG
Wire Color:White
Jacket Color:White
Part Aliases:882513-000
SKU:RYC55A1211-10-9-9

Detailed Description

Experience reliable and efficient power transmission with our top-of-the-line 10 AWG Industrial Cable. Designed for high-performance applications, this cable boasts a durable construction with tin-coated copper conductors and a radiation-crosslinked, modified ETFE jacket. With a maximum voltage rating of 600 V AC and an operating temperature range spanning from -65 to 150 °C, it ensures optimal performance even in the harshest environments. The sleek white design not only complements any setup but also makes it easy to identify and organize. Trust in the quality and versatility of this multiconductor cable for all your electrical power needs.