A665093001

Heilind Number:RYCA665093001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:A665093001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C059CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem A665093001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-30 - 105 °C
Wire Size:.75 mm²
SKU:RYCA665093001

Detailed Description

This high-quality industrial cable is designed for electrical power applications, offering a maximum voltage rating of 600 V AC. With a conductor made of tin-plated copper and a jacket crafted from halogen-free polymer, it ensures both efficient conductivity and environmental safety. The .75 mm² wire size, combined with a temperature range of -30 to 105 °C, makes it suitable for a wide range of industrial settings. Compliant with VG-95218-T028-C059CK3100 standards, this cable guarantees reliability and performance in demanding operating conditions. Ideal for applications in power distribution, machinery, and automation systems, it excels in both durability and efficiency. Trust in this cable for seamless and dependable power transmission in your industrial operations.