B-155-09

Heilind Number:RYCB-155-09
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:B-155-09
Datasheet:General Installation Document
ECAD Model:
3D Model

Description:

B-155-09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem B-155-09
Pre-Installed Lead:No
Expanded Inside Diameter:.362 in, 9.2 mm
Maximum Operating Temperature:125 °C
Length:1.4 in, 35.5 mm
Product Type:SolderSleeve Shield Terminator
Part Aliases:C20235-000
SKU:RYCB-155-09

Detailed Description

Enhance your cable termination process with our B-155-09 SolderSleeve Shield Terminator, designed for seamless and efficient wire management. This RoHS-compliant terminator guarantees environmental safety without compromising on performance. With a maximum operating temperature of 125°C, it ensures reliable functionality even in high-heat environments. The expanded inside diameter of 9.2mm accommodates various cable sizes, while its 1.4-inch length offers ample coverage for secure terminations. Say goodbye to time-consuming lead installations as this terminator comes pre-installed for your convenience. Perfect for a wide range of applications, it's a must-have in your wire and cable management toolkit.