BTH3-13-08-1-ZN

Heilind Number:RYCBTH3-13-08-1-ZN
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:BTH3-13-08-1-ZN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BTH3-13-08-1-ZN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem BTH3-13-08-1-ZN
Shell Size:13
Body Material:Aluminum
Body Orientation:Right Angle
Backshell Plating:Zinc Nickel
Cable Diameter Range:0 - 12.7 mm
SKU:RYCBTH3-13-08-1-ZN

Detailed Description

Enhance the durability and functionality of your circular connectors with our Right Angle Backshell. Crafted from high-quality aluminum and featuring a corrosion-resistant Zinc Nickel plating, this backshell ensures optimal performance in demanding environments. Suitable for cables with a diameter range of up to 12.7mm, it provides a secure and reliable connection. Perfect for a variety of applications, this backshell is a vital accessory for maintaining the integrity of your connectors. Elevate your connectivity solutions with this essential component.