CGPT-1.2/0.6-2-SP

Heilind Number:RYCCGPT-1.2/0.6-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-1.2/0.6-2-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-1.2/0.6-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-1.2/0.6-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.023 in, .6 mm
Expanded Diameter:.046 in, 1.2 mm
Part Aliases:5068024004
SKU:RYCCGPT-1.2/0.6-2-SP

Detailed Description

Enhance cable protection with our CGPT-1.2/0.6-2-SP Heat Shrink Tubing. Designed for durability, this red tubing is made of irradiated modified polyolefin, ensuring reliable performance in a variety of applications. With a 2:1 shrink ratio and a shrink temperature of 80°C, it provides a secure fit when heated, safeguarding wires and cables. Operating efficiently in temperatures ranging from -40 to 135°C, it offers versatility and peace of mind in diverse environments. The recovered diameter of 0.6mm and expanded diameter of 1.2mm make it suitable for various cable sizes, while its abrasion protection properties ensure long-lasting durability. Whether for professional or DIY projects, this heat shrink tubing is an essential tool for efficient wire and cable management.