CGPT-9.5/4.8-0-SP

Heilind Number:RYCCGPT-9.5/4.8-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CGPT-9.5/4.8-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CGPT-9.5/4.8-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CGPT-9.5/4.8-0-SP
Color:Black
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.187 in, 4.8 mm
Expanded Diameter:.375 in, 9.5 mm
Part Aliases:5069854021
SKU:RYCCGPT-9.5/4.8-0-SP

Detailed Description

Enhance cable insulation and protection with our CGPT-9.5/4.8-0-SP Heat Shrink Tubing. Engineered from irradiated modified polyolefin in sleek black, this tubing boasts a 2:1 shrink ratio for a snug fit. With a shrink temperature of 80°C and an operating range of -40 to 135°C, it ensures reliable performance in various environments. Its recovered diameter of 4.8mm (.187 inches) and expanded diameter of 9.5mm (.375 inches) make it versatile for different applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for abrasion protection and cable management, this tubing is a must-have for any project. Elevate your wire and cable setups with this durable and efficient solution.