| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CHA-0308 |
| Accessory Type: | Grounding Block |
| Gender: | Plug |
| Shell Size: | 2 in, 50.8 mm |
| Contact Amperage: | 1 A |
| GPL: | A15 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C235 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Part Aliases: | F94336-000 |
| SKU: | RYCCHA-0308 |
CHA-0308
Specifications
Detailed Description
Enhance your grounding system with the CHA-0308 Grounding Block, a vital accessory for ensuring optimal performance in aerospace, defense, and marine applications. With a durable shell size of 2 inches (50.8 mm) and the capability to handle up to 1 A of contact amperage, this plug-type connector is designed for reliability in challenging environments. Operating seamlessly in temperatures ranging from -65 to 125°C (-85 to 257°F), it is a robust solution for critical connectivity needs. With RoHS compliance and a focus on quality, this product, also known by its part alias F94336-000, is essential for maintaining efficient and secure connections in various systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2018 | P-18-015823 - Product improvement. The new stainless-steel screw material will provide an improvement on TE's supply chain. TE utilizes same Stainless-Steel Screw Material in other products, like MTC shell hardware. Note that there will be no change to the form, fit or function of the MTC Grounding Block assemblies because of this product improvement. Saleable part numbers will not change. Current material A-286 will remain as an alternative. | Download | |||

