| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3 |
| Maximum Operating Temperature: | 125 °C |
| Length: | 24.5 mm, .95 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .098 in, 2.5 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 403289-000 |
| SKU: | RYCCWT-3 |
CWT-3
| Heilind Number: | RYCCWT-3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our CWT-3 SolderSleeve Shield Terminator. This high-quality product features a compact design with a length of .95 inches (24.5 mm), making it ideal for various applications. With an expanded inside diameter of .098 inches (2.5 mm), it ensures a secure fit for your cables. While it does not have ROHS compliance, it offers reliable performance with a maximum operating temperature of 125°C. Perfect for wire and cable management, this terminator streamlines the soldering process, saving you time and effort. Upgrade your toolkit with this essential component for professional-grade installations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-1123722-4 | 3.96 EP PLUG HSG 4P(NATURAL) | ![]() |
| TE Connectivity | Raychem 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity | Raychem 200277-4 | BLOCK,50 POSN,M SERIES | ![]() |
| TE Connectivity | Raychem 206430-2 | CONN RCPT HSNG FMALE 4POS INLINE | ![]() |
| TE Connectivity | Raychem 206838-1 | 23-24 RECEPT | ![]() |
| TE Connectivity | Raychem 212007-1 | CONTACT PIN ASSY, SZ 8 | ![]() |
| TE Connectivity | Raychem 33468 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity | Raychem 53054 | TERMINAL,PIDG R IR 24 4 | ![]() |
| TE Connectivity | Raychem 66598-2 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | P-25-028834 - Packaging Change. the packaging for the solder sleeves listed below will be standardized. The change involves transitioning from the current pink bag to a clear bag. No changes are being made to the product itself; the modification is limited solely to the packaging material (bag) | Download | |||
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


