CWT-7

Heilind Number:RYCCWT-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:CWT-7
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

CWT-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem CWT-7
Length:1.28 in, 32.5 mm
Product Type:SolderSleeve Shield Terminator
Pre-Installed Lead:No
Expanded Inside Diameter:.268 in, 6.8 mm
Maximum Operating Temperature:125 °C
Part Aliases:678853-000
SKU:RYCCWT-7

Detailed Description

Introducing the CWT-7 SolderSleeve Shield Terminator, a versatile solution for seamless wire and cable management. This high-quality terminator, with a length of 1.28 inches (32.5 mm), offers reliable performance in various applications. Its expanded inside diameter of .268 inches (6.8 mm) ensures a secure fit, while its maximum operating temperature of 125°C guarantees durability under demanding conditions. RoHS non-compliance. Perfect for use in professional settings, this terminator is a must-have for any wire and cable installation project.