D-142-65CS2829

Heilind Number:RYCD-142-65CS2829
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:D-142-65CS2829
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

D-142-65CS2829

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem D-142-65CS2829
Maximum Operating Temperature:125 °C
Expanded Inside Diameter:11.4 mm, .45 in
Pre-Installed Lead:No
Part Aliases:280384-000
SKU:RYCD-142-65CS2829

Detailed Description

Upgrade your wire and cable management with our premium solder sleeves and shield terminators. The D-142-65CS2829 model features an expanded inside diameter of 11.4 mm (.45 in), ensuring a perfect fit for a wide range of applications. With a maximum operating temperature of 125°C, these sleeves provide reliable performance even in demanding environments. Say goodbye to messy and unreliable connections – trust in our high-quality solder sleeves for seamless wire termination and shielding.