| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem E257433001 |
| Insulation Material: | Halogen-Free Polymer |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 105 °C |
| Wire Size: | 22 AWG, .4 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| SKU: | RYCE257433001 |
E257433001
Specifications
Detailed Description
Enhance your electrical projects with this versatile 22 AWG wire, meticulously engineered for optimal performance. With a conductor made of durable tin-plated copper and insulation crafted from halogen-free polymer, this wire guarantees both conductivity and safety. Its white jacket not only adds a sleek touch to your setups but also signifies its high quality. Operating flawlessly in temperatures ranging from -65 to 105 °C, this wire is a reliable choice for various applications. Compliant with VG-95218-T020-E029 standards and rated for 600 V, it ensures efficiency and longevity in your projects. Suitable for hookup and equipment wiring, this essential component will be a valuable addition to your toolkit.

