EC0229-000

Heilind Number:RYCEC0229-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0229-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811916

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0229-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:05811916
SKU:RYCEC0229-000

Detailed Description

Enhance cable organization and identification with our Z-Type Marker Push-On in White. Designed for effortless application, its flexible PVC material ensures a secure fit on cables with diameters ranging from .08 to .13 inches (2-3.2 mm). The sleek black legend "G" stands out against the white background, offering clear labeling for efficient cable management. With straight-cut edges and a durable construction, this marker guarantees long-lasting performance in various settings. Perfect for use in labeling and identifying cables, it belongs to our comprehensive range of Label & Identification Products, ideal for professional and DIY projects alike. Elevate your cable organization game with this Push-On marker, a must-have in any toolkit.