EM63952001

Heilind Number:RYCEM63952001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EM63952001
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

BATTU-12.7/6.1-A1-4-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EM63952001
Color:Yellow
Overall Length:1220 mm, 48 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 130 °C
Product:Heat Shrink Tubing
Recovered Diameter:.24 in, 6.1 mm
Expanded Diameter:12.7 mm, .5 in
SKU:RYCEM63952001

Detailed Description

Enhance the durability and insulation of your wiring with our BATTU-12.7/6.1-A1-4-STK Heat Shrink Tubing. Designed for high performance in HVAC applications, this yellow tubing features a 2:1 shrink ratio with a shrink temperature of 110°C, ensuring a secure fit. Made from irradiated modified polyolefin, it offers exceptional protection in temperatures ranging from -40°C to 130°C. With an overall length of 1220mm and a recovered diameter of 6.1mm, it accommodates a variety of wire sizes. Perfect for abrasion protection and cable management, this dual-wall tubing is a versatile solution for your needs. Upgrade your setup with our reliable heat shrink tubing today.