063725P011

Heilind Number:RYCES2000-NO.2-B9-0-50MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:063725P011
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ES2000-NO.2-B9-0-50MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 063725P011
Color:Black
Overall Length:1.969 in, 50 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 130 °C
Product:Heat Shrink Tubing
Recovered Diameter:.065 in, 1.65 mm
Expanded Diameter:.293 in, 7.44 mm
Part Aliases:063725P011
SKU:RYCES2000-NO.2-B9-0-50MM

Detailed Description

Enhance wire and cable management with our ES2000-NO.2-B9-0-50MM Heat Shrink Tubing in sleek black. Crafted from Irradiated Modified Polyolefin, this tubing offers reliable protection with a 4:1 shrink ratio and a shrink temperature of 110°C. Operating seamlessly in temperatures ranging from -40 to 130°C, it ensures durability in various environments. With an overall length of 50mm, it provides ample coverage, while a recovered diameter of 1.65mm and expanded diameter of 7.44mm cater to different needs. RoHS compliant, this tubing prioritizes safety and sustainability. Perfect for abrasion protection, it's a must-have for any project requiring efficient heat shrinkable solutions.