MTC100-SH2-F33

Heilind Number:RYCMTC100-SH2-F33
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:MTC100-SH2-F33
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MTC100-SH2-F33

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem MTC100-SH2-F33
Series:Raychem MTC100
Gender:Receptacle
Number of Rows:1
Shell Size:50.8 [2]
GPL:547
Mating Retention Type:Jackscrew
Packaging:Package
Flange:With
Shielded:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:C256
Body Plating Material:Cadmium
Connector System:Wire to Wire
Connector Product Type:Connector Shell Assembly
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:EME Mount
Panel Gasket:Without
Mating Hardware:Jackscrew
Application Option:Without Cable Clamp and With Ears On Shell
Box Mount:No
Part Aliases:966585-000
SKU:RYCMTC100-SH2-F33

Detailed Description

Experience reliable connectivity with the MTC100-SH2-F33 connector from the Raychem MTC100 series. Designed for aerospace, defense, and marine applications, this receptacle ensures secure mating with its jackscrew retention feature. With a 50.8 shell size, it offers a robust connection in demanding environments. The cadmium-plated body guarantees durability, while the EME mount housing type and keyed alignment provide easy installation. Ideal for wire-to-wire connections, this connector assembly is essential for maintaining seamless communication in critical systems. With its package packaging and compliance with RoHS standards, it's a dependable choice for various industries.