| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem MTCPK2RJC22PP |
| Connector Type: | Connector Assembly Kit |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Fixing Screw |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Nickel |
| Pitch: | .099 in |
| Voltage: | 1500 VAC, 954 VDC |
| Shell Size: | 50.8 [2] |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 5 A |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical |
| GPL: | A15 |
| Mating Retention Type: | Jackscrew |
| Flange: | Without |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | C237 |
| Body Plating Material: | Cadmium |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | With |
| Connector and Housing Type: | EME Mount |
| Panel Gasket: | Without |
| Mating Hardware: | Jackscrew |
| Application Option: | With Cable Clamp and With Ears On Shell |
| Box Mount: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 966294-000 |
| SKU: | RYCMTCPK2RJC22PP |
MTCPK2RJC22PP
Specifications
Detailed Description
The MTCPK2RJC22PP Connector Assembly Kit is a high-performance solution designed for power and signal applications in aerospace, defense, and marine environments. Featuring a rugged construction with UL 94V-0 flammability standard compliance, this kit ensures reliability in harsh operating conditions. With a receptacle gender and 40 gold and nickel-plated contact pins, it offers secure and efficient connectivity. The vertical mount orientation and jackscrew mating retention system guarantee stability and ease of installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding industrial settings. Its 1500 VAC and 954 VDC voltage ratings make it ideal for power transmission, while the 5 A contact amperage ensures efficient signal transfer. The MTCPK2RJC22PP is a key component for robust and dependable electrical connections.

