| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-02-R |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .145 in, 3.68 mm |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Compatible Wire Size: | 20 AWG, .5 mm² |
| Part Aliases: | M83519/2-2 646506-000 |
| SKU: | RYCS02-02-R |
S02-02-R
Specifications
Detailed Description
Enhance the durability and reliability of your wire connections with our S02-02-R SolderSleeve Shield Terminator. This high-quality component, also known as M83519/2-2 or 646506-000, ensures a secure and efficient seal for 20 AWG wires, making it ideal for various applications. With an expanded inside diameter of 3.68 mm (.145 in) and a length of 16.5 mm (.65 in), it offers ample space for seamless installation. While it does not come with pre-installed leads, it guarantees easy and effective termination. Compliant with RoHS standards, this solder sleeve is not only efficient but also environmentally friendly. Perfect for use in wire and cable management, it is a must-have for any project that demands superior connectivity. Trust in the quality and performance of our S02-02-R SolderSleeve Shield Terminator for all your soldering needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||
| 04/06/2020 | E-20-004017 - Product Improvement. We are changing to a flux that does not contain HBCDD and meets all of the performance requirements and comply with internal TE specifications and external agency specifications including the applicable MIL specifications as required, in order to comply with applicable regulations. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

