""wire_and_cable_management_products""]"

Heilind Number:RYCS02-12-R-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""wire_and_cable_management_products""]"
ECAD Model:
3D Model

Description:

S02-12-R-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"wire_and_cable_management_products\"\"]\"
Pre-Installed Lead:No
Expanded Inside Diameter:.145 in, 3.68 mm
Length:16.5 mm, .65 in
Product Type:SolderSleeve Shield Terminator
Part Aliases:CR8251-000
SKU:RYCS02-12-R-S

Detailed Description

Enhance your wire and cable management with our S02-12-R-S SolderSleeve Shield Terminator, designed for seamless and reliable termination. This essential component boasts a .145-inch expanded inside diameter and a .65-inch length, ensuring a secure fit for your applications. With pre-installed lead options available, installation is made even easier. Say goodbye to unreliable connections and hello to professional-grade results with this solder sleeve, a must-have in any electronic toolkit.