| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S200-3-01-100HN |
| Length: | 16.5 mm, .65 in |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | Yes |
| Expanded Inside Diameter: | .17 in, 4.32 mm |
| Maximum Operating Temperature: | 200 °C |
| Part Aliases: | A59779-000 |
| SKU: | RYCS200-3-01-100HN |
S200-3-01-100HN
Specifications
Detailed Description
Introducing the S200-3-01-100HN, a cutting-edge SolderSleeve Shield Terminator designed for efficient wire and cable management. With its compact length of .65 inches (16.5mm), this RoHS-compliant terminator is perfect for various applications. Boasting a pre-installed lead for hassle-free installation, it features an expanded inside diameter of .17 inches (4.32mm) for optimal functionality. Operating seamlessly at temperatures up to 200°C, it guarantees reliable performance in diverse environments. Elevate your soldering tasks with this advanced solution, a must-have in the Solder Sleeves & Shield Terminators category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||

