STB01-BLANK-2

Heilind Number:RYCSTB01-BLANK-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STB01-BLANK-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STB01-BLANK-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STB01-BLANK-2
Color:Red
Series:Agastat 7000
Material:Thermoplastic
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:White
Marker Cut:Straight
Part Aliases:1768037-8
SKU:RYCSTB01-BLANK-2

Detailed Description

Enhance cable organization with our STB01-BLANK-2 snap-on marker, designed for efficient labeling in the Agastat 7000 series. Crafted from durable red thermoplastic with a sleek white legend, this marker ensures clear identification. Its straight marker cut accommodates cables with a diameter ranging from .04 to .055 inches (1-1.4 mm), offering versatile application. Perfect for labeling wire and cable systems, this marker streamlines maintenance and troubleshooting. Elevate your labeling process with this essential accessory from our Label & Identification Products range.