STB05-2-2

Heilind Number:RYCSTB05-2-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STB05-2-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STB05-2-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STB05-2-2
Color:Red
Series:Agastat 7000
Material:Thermoplastic
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:White
Legend:2
Marker Cut:Straight
Part Aliases:1-1768038-9
SKU:RYCSTB05-2-2

Detailed Description

Easily identify and organize your cables with our Snap-On Cable Marker Sleeve, part of the Agastat 7000 series. Designed for efficiency, it features a straight marker cut for quick application on cables with a diameter ranging from .091 to .118 inches (.3 to 3 mm). Made of durable red thermoplastic material with a white legend, this sleeve ensures clear and long-lasting cable labeling. Perfect for various industries, it complies with RoHS regulations, guaranteeing a safe and environmentally friendly solution for your labeling needs. Stay organized with ease using our high-quality cable marker sleeve.