STD01W-M

Heilind Number:RYCSTD01W-M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD01W-M
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD01W-M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD01W-M
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.04 - .055 in, 1 - 1.4 mm
Product Type:Snap-On
Legend Color:Black
Legend:M
Marker Cut:Straight
Part Aliases:797550-000
SKU:RYCSTD01W-M

Detailed Description

Enhance cable organization with our STD01W-M wire marker, a sleek and efficient solution for labeling in white. Designed for easy application with a snap-on mechanism, this marker features a straight-cut design for seamless installation on cables with diameters ranging from .04 to .055 inches (1 to 1.4 mm). Compliant with RoHS standards, it ensures both environmental responsibility and high performance. The black M legend stands out clearly against the white background, part of the Agastat 7000 series. Crafted from durable polyoxymethylene, this marker guarantees long-lasting legibility and functionality in various industrial settings. Perfect for categorizing and identifying cables, it is a must-have accessory for any professional workspace.