STD03W-7

Heilind Number:RYCSTD03W-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03W-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD03W-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03W-7
Color:White
Legend:7
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:345774-000
SKU:RYCSTD03W-7

Detailed Description

Easily identify cables with our Snap-On Marker in White. Part of the Agastat 7000 series, this durable marker features a straight cut design for effortless installation. With a legend of 7 in bold black print, it ensures clear labeling. Made of Polyoxymethylene, it guarantees longevity and reliability. RoHS compliant, it meets environmental standards. Compatible with cables ranging from .075 to .102 inches or 1.9 to 2.6 mm in diameter, it offers versatility in application. Ideal for organizing and labeling wires, it is a must-have in any professional setting.