| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD03W-N |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .075 - .102 in, 1.9 - 2.6 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | 581086-000 |
| SKU: | RYCSTD03W-N |
STD03W-N
Specifications
Detailed Description
Enhance cable identification with our White Snap-On Marker, designed for easy installation on cables with diameters ranging from .075 to .102 inches (1.9 to 2.6 mm). Compliant with RoHS regulations, this durable marker, part of the Agastat 7000 series, is crafted from Polyoxymethylene for long-lasting performance. The straight-cut design ensures a neat and professional appearance, while the black legend provides clear labeling. Perfect for organizing wires and cables, this marker is a valuable addition to any labeling toolkit in industries such as telecommunications, electronics, and networking.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity | Raychem 5-160432-4 | FASTON 250 15 0.5-1.5MM TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||


