STD03Y-1

Heilind Number:RYCSTD03Y-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD03Y-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-1
Color:Yellow
Legend:1
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Part Aliases:197036-000
SKU:RYCSTD03Y-1

Detailed Description

Enhance cable organization with our Snap-On Marker in vibrant yellow. Part of the Agastat 7000 series, this marker is designed for seamless installation on cables ranging from .075 to .102 inches in diameter. Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various environments. The straight-cut design and black legend detailing offer clarity and precision in identification. Perfect for a range of applications, from industrial to residential, this marker is a must-have for efficient cable management.