STD03Y-B

Heilind Number:RYCSTD03Y-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD03Y-B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD03Y-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD03Y-B
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.075 - .102 in, 1.9 - 2.6 mm
Product Type:Snap-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:588040-000
SKU:RYCSTD03Y-B

Detailed Description

Easily identify and organize your cables with our STD03Y-B snap-on marker in vibrant yellow. Designed for efficient cable management, this marker, part of the Agastat 7000 series, boasts a durable polyoxymethylene construction and a straight-cut design for seamless application. The bold black legend ensures clear labeling, while its compatibility with cable diameters ranging from .075 to .102 inches (.19 to 2.6 mm) offers versatility. Perfect for a variety of labeling needs in industrial settings, this marker is a reliable solution for ensuring efficient cable identification and maintenance.