STD05Y-C

Heilind Number:RYCSTD05Y-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-C
ECAD Model:
3D Model

Description:

STD05Y-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-C
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:4-1768043-6
SKU:RYCSTD05Y-C

Detailed Description

Enhance cable organization with our Yellow STD05Y-C marker, a durable and efficient solution for labeling wires. Part of the Agastat 7000 series, this Snap-On marker is crafted from Polyoxymethylene for long-lasting performance. The straight-cut design and compatibility with cable diameters ranging from .091 to .118 inches (.3 - 3mm) ensure a secure and tailored fit. Featuring a sleek black legend, this marker is a must-have for efficient cable management in various industrial settings. Compliant with RoHS regulations, it offers peace of mind for environmentally-conscious applications. Perfect for use in conjunction with our Clip-On Markers & Sleeves, this product is a versatile addition to our Label & Identification lineup. Keep cables organized and easily identifiable with the Yellow STD05Y-C marker.