STD05Y-N

Heilind Number:RYCSTD05Y-N
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-N
ECAD Model:
3D Model

Description:

STD05Y-N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-N
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:6-1768043-9
SKU:RYCSTD05Y-N

Detailed Description

Enhance cable identification with our STD05Y-N marker, designed for efficient labeling in industrial settings. With a vibrant yellow color and durable polyoxymethylene construction, this Snap-On marker ensures long-lasting visibility and compliance with RoHS standards. Its straight-cut design accommodates cables ranging from .091 to .118 inches in diameter, offering versatile application. The Agastat 7000 series marker features a sleek black legend for clear labeling, perfect for organizing wires in a variety of systems. Upgrade your labeling process with this high-quality push-on accessory, a must-have in any professional toolkit.