STD06Y-4

Heilind Number:RYCSTD06Y-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD06Y-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD06Y-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD06Y-4
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.102 - .138 in, 2.6 - 3.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:805984-000
SKU:RYCSTD06Y-4

Detailed Description

Enhance cable organization and identification with our STD06Y-4 marker, designed for efficient labeling in a range of applications. This snap-on marker, part of the Agastat 7000 series, boasts a vibrant yellow color with a bold black legend, ensuring clear visibility. Crafted from durable polyoxymethylene, it offers long-lasting performance. Suitable for cables with diameters ranging from .102 to .138 inches (2.6 to 3.5 mm), this marker features a straight cut for easy installation. RoHS compliant and meticulously engineered, it guarantees reliability and compliance with industry standards. Perfect for use in a variety of settings, from industrial environments to data centers, this marker is a must-have for any organization seeking efficient cable management solutions. Elevate your labeling process with our high-quality, versatile marker.