| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-K |
| Color: | Yellow |
| Legend: | K |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 668832-000 |
| SKU: | RYCSTD06Y-K |
STD06Y-K
Specifications
Detailed Description
Enhance cable organization with our STD06Y-K marker, designed for easy identification in yellow. Part of the Agastat 7000 series, this snap-on marker is crafted from durable Polyoxymethylene for long-lasting use. With straight marker cuts and a black legend, it offers clear labeling on cables with diameters ranging from 2.6 to 3.5mm. Perfect for a variety of applications, this marker ensures efficient cable management in any setting. Upgrade your labeling system with this essential wire and cable marker.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022460 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

