| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD06Y-Y |
| Color: | Yellow |
| Legend: | Y |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .102 - .138 in, 2.6 - 3.5 mm |
| Part Aliases: | 067448-000 |
| SKU: | RYCSTD06Y-Y |
STD06Y-Y
Specifications
Detailed Description
Enhance cable organization with our STD06Y-Y marker, designed for efficient identification in yellow. Part of the Agastat 7000 series, this Snap-On marker is crafted from durable Polyoxymethylene, ensuring longevity in various applications. Featuring a straight cut for easy installation, it accommodates cables with a diameter ranging from .102 to .138 inches (2.6 to 3.5 mm). The black legend stands out against the vibrant yellow background, providing clear and lasting labeling. Compliant with RoHS regulations, this marker guarantees environmentally responsible use. Perfect for wire and cable management, it is a vital component in maintaining a well-organized and efficient workspace.

