STD09W-C

Heilind Number:RYCSTD09W-C
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD09W-C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD09W-C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09W-C
Color:White
Legend:C
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Part Aliases:595148-000
SKU:RYCSTD09W-C

Detailed Description

Enhance cable identification with our White Snap-On Marker, specially designed for quick and easy installation. RoHS compliant and crafted from durable Polyoxymethylene, this marker guarantees long-lasting performance. The straight-cut design ensures a secure fit on cables ranging from .126 to .177 inches (3.2 to 4.5 mm) in diameter. Featuring a sleek black legend for clear labeling, it is part of the Agastat 7000 series, known for its quality and reliability. Perfect for organizing wires in a variety of applications, this marker is a must-have for any professional setup.