STD09W-Q

Heilind Number:RYCSTD09W-Q
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD09W-Q
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD09W-Q

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD09W-Q
Color:White
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.126 - .177 in, 3.2 - 4.5 mm
Product Type:Snap-On
Legend Color:Black
Legend:Q
Marker Cut:Straight
Part Aliases:702368-000
SKU:RYCSTD09W-Q

Detailed Description

Enhance cable organization with our STD09W-Q Snap-On marker, designed for efficient labeling in industrial settings. Crafted from durable white Polyoxymethylene, this marker ensures long-lasting performance while meeting RoHS compliance standards. Featuring a straight marker cut and a black legend lettered 'Q' in the Agastat 7000 series, it offers clear identification for streamlined operations. Compatible with cable diameters ranging from .126 to .177 inches (3.2 to 4.5 mm), it is versatile and easy to use. Perfect for wire and cable marking, this product is a valuable addition to your Label & Identification setup.