| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09W-T |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | 594256-000 |
| SKU: | RYCSTD09W-T |
STD09W-T
Specifications
Detailed Description
Enhance cable organization with the STD09W-T marker, a RoHS-compliant solution from our Agastat 7000 series. Crafted from durable white Polyoxymethylene, this Snap-On marker ensures long-lasting performance. Featuring a sleek black T legend, it offers clear and easy cable identification. The straight marker cut allows for effortless application onto cables with a diameter ranging from .126 to .177 inches (3.2 to 4.5 mm). Ideal for various labeling and identification needs, this product is a versatile addition to any project requiring efficient wire and cable management.

