| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD09Y-5 |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .126 - .177 in, 3.2 - 4.5 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | 131226-000 |
| SKU: | RYCSTD09Y-5 |
STD09Y-5
Specifications
Detailed Description
Enhance cable organization with our STD09Y-5 marker in vibrant yellow. Designed for efficiency, this RoHS-compliant snap-on accessory is part of the Agastat 7000 series, ensuring top-notch quality. Crafted from durable polyoxymethylene with a straight-cut design, it guarantees a secure fit on cables ranging from .126 to .177 inches (3.2 to 4.5 mm). The black legend "5" stands out against the bright background, facilitating easy identification. Perfect for various applications, from industrial to residential, this marker is a must-have for any labeling and organization project. Elevate your cable management game with this reliable and versatile accessory.

